Print Page
Image is for illustrative purposes only. Please refer to product description.
1.192 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.952 |
| 50+ | €0.926 |
| 100+ | €0.918 |
| 250+ | €0.845 |
| 500+ | €0.684 |
Price for:Each
Minimum: 10
Multiple: 10
€9.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379096-2
Order Code3793193
Product RangeMQS
Accessory TypeShield Lever
Product RangeMQS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shield Lever
Product Range
MQS
For Use With
AMP MQS Series 12 Position Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033