Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410187-3
Order Code1329934
Product RangeMULTIGIG RT
Also Known AsMULTIGIG RT T2 7RW DC DF CT
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.920 |
5+ | €112.740 |
10+ | €108.560 |
25+ | €85.530 |
50+ | €84.670 |
100+ | €83.810 |
Price for:Each
Minimum: 1
Multiple: 1
€116.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410187-3
Order Code1329934
Product RangeMULTIGIG RT
Also Known AsMULTIGIG RT T2 7RW DC DF CT
Technical Datasheet
Product RangeMULTIGIG RT
No. of Contacts112Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The 1410187-3 is a 112-position 7-row right angle Fully Shrouded Plug with gold-plated phosphor bronze contacts and polarization mating alignment. The MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations.
- 10Gbps Performance
- Differential, single-ended and power
- Superior crosstalk performance
- Optimized footprints for signal integrity and ease of board design
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals
Technical Specifications
Product Range
MULTIGIG RT
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead (21-Jan-2025)
No. of Contacts
112Contacts
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Alternatives for 1410187-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659