Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIME06GR
Order Code1770609
Product RangeIM
Also Known As1462043-4, IME06GR
Technical Datasheet
4.704 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
10+ | €4.150 |
25+ | €3.760 |
100+ | €3.330 |
1000+ | €2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIME06GR
Order Code1770609
Product RangeIM
Also Known As1462043-4, IME06GR
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPST-NO
Contact Current2A
Product RangeIM
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance1.029kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
1462043-4 is a IM series signal relay. Standard approval is UL 61810-1 (former UL 508) File No. E214025. Typical applications are telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment.
- Minimum board-space 60mm²
- Slim line 10x6mm and low profile 5.65mm
- Switching power is 60W/62.5VA
- Switching voltage is 220VDC/250VAC
- Switching current is 2A
- Bifurcated contacts, contact material is PdRu, Au covered
- High mechanical shock resistance
- 12VDC coil voltage, ambient temperature range from -40°C to +85°C
- 2 form A, 2 NO contact arrangement
- SMT gull wing terminal, monostable coil type
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPST-NO
Product Range
IM
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IME06GR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability