Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1488991-1
Order Code2311862
Product RangeMCON
Technical Datasheet
167 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.870 |
10+ | €1.800 |
100+ | €1.730 |
250+ | €1.650 |
500+ | €1.580 |
1000+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1488991-1
Order Code2311862
Product RangeMCON
Technical Datasheet
Product RangeMCON
No. of Positions3Ways
Pitch Spacing4mm
For Use WithMCON Series 1.2mm Clean Body Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1488991-1 is a 3-position Connector Housing made of black PA (GF). The polarized sealed housing is suitable for use with the MCON series clean body female contacts.
- IP67 Protection rating
Applications
Automotive
Technical Specifications
Product Range
MCON
No. of Positions
3Ways
For Use With
MCON Series 1.2mm Clean Body Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003312