Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No154N-100G-RT
Order Code3676994
Product Range154N Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.180 |
5+ | €71.880 |
10+ | €70.440 |
25+ | €69.000 |
Price for:Each
Minimum: 1
Multiple: 1
€77.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No154N-100G-RT
Order Code3676994
Product Range154N Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Pressure Port Size-
Port StyleTube
Supply Current1.5mA
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0mV to 100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range154N Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Pressure Port Size
-
Supply Current
1.5mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
154N Series
Pressure Port Type
No Port
Operating Pressure Min
-
Operating Pressure Max
100psi
Port Style
Tube
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
0mV to 100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02179