Print Page
Image is for illustrative purposes only. Please refer to product description.
1.549 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.100 |
5+ | €5.850 |
10+ | €5.520 |
20+ | €4.890 |
50+ | €4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1571984-1
Order Code3133583
Product RangeTSS
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeTSS
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
On-None-On
Product Range
TSS
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002