Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1618002-3
Order Code4534486
Product RangeKILOVAC EV200 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €211.780 |
5+ | €204.460 |
10+ | €200.290 |
25+ | €196.280 |
Price for:Each
Minimum: 1
Multiple: 1
€211.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1618002-3
Order Code4534486
Product RangeKILOVAC EV200 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom95V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKILOVAC EV200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
1618002-3 is a KILOVAC EV200 series high voltage DC contactor. It is designed to be the smallest, lightest weight, lowest cost sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320VDC). It features hermetically sealed, intrinsically safe-operates in explosive/harsh environments with no oxidation or contamination of coil or contacts, during long periods of non-operation. It is approved by UL recognized for the U.S. and Canada (file E208033) all contact ratings and coil versions may not be UL recognized, AIAG QS9000 designed, built and approved.
- Versatile coil/power connections
- 1 form X SPST-NO contact arrangement
- 900VDC max contact switching voltage
- 40 ohm coil resistance, 500A contact current rating
- 32 to 95VDC coil voltage rating
- 12 to 900VDC contact voltage rating
- Copper contact material
- Operating ambient temperature range from -40°C to +85°C
- 2,200Vrms at sea level (leakage <1mA) dielectric withstanding voltage
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
95V
Load Current Resistive
-
Product Range
KILOVAC EV200 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001