Print Page
Image is for illustrative purposes only. Please refer to product description.
1.076 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.440 |
100+ | €1.330 |
250+ | €1.220 |
500+ | €1.200 |
1000+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No165446
Order Code3793154
Product RangePIDG
Product RangePIDG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.6mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Tab Size - Metric1mm x 0.83mm
Tab Size - Imperial0.04" x 0.033"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.6mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.04" x 0.033"
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
Tab Size - Metric
1mm x 0.83mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006