Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1670144-3
Order Code2798210
Product RangeMCON 1.2 Series
Technical Datasheet
5.381 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.177 |
500+ | €0.155 |
1000+ | €0.128 |
2500+ | €0.115 |
5000+ | €0.106 |
10000+ | €0.0992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€17.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1670144-3
Order Code2798210
Product RangeMCON 1.2 Series
Technical Datasheet
Product RangeMCON 1.2 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCTo Be Advised
Product Overview
- Rectangular power contact
- F-crimp type, 11.75A typical current rating, stamped and formed contact fabrication
- 1.2mm contact size, 1.2mm mating tab width, 0.6mm mating tab thickness
- Silver (Ag) interface plating
- 1.3 to 1.9mm accepts wire insulation diameter range, 20 to 18AWG wire size
- 18, 19, 20AWG wire size search
- Copper compatible with wire base material, stamped and formed contact fabrication
- LV214 agency/standard, 0 to 24A (low power), 180° receptacle style
- Operating temperature range from -40 to 150°C
Technical Specifications
Product Range
MCON 1.2 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296