Print Page
Image is for illustrative purposes only. Please refer to product description.
1.106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
6+ | €2.940 |
18+ | €2.580 |
50+ | €2.450 |
125+ | €2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1705549-1
Order Code2778413
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingShielded
Contact PlatingTin Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat3
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability