Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.240 |
10+ | €2.430 |
100+ | €2.110 |
250+ | €1.930 |
500+ | €1.870 |
1000+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734290-1
Order Code3794219
Technical Datasheet
No. of Contacts6 Contact
Connector MountingThrough Hole Straight
Contact PlatingGold Plated Contacts
Connector Body MaterialPhosphor Bronze Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
6 Contact
Connector Mounting
Through Hole Straight
Connector Body Material
Phosphor Bronze Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability