Print Page
Image is for illustrative purposes only. Please refer to product description.
8.411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
12+ | €1.100 |
37+ | €0.960 |
100+ | €0.849 |
250+ | €0.782 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1775838-2
Order Code3226707
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts52Contacts
Card Thickness1mm
Pitch Spacing0.8mm
No. of Contacts52 Contacts
Connector MountingSurface Mount
No. of Rows2Rows
Connector Body OrientationRight Angle
Contact Termination TypeSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Plating - Mating SideGold Flash Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1mm
No. of Contacts
52 Contacts
Connector Mounting
Surface Mount
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating - Mating Side
Gold Flash Plated Contacts
Product Range
-
No. of Contacts
52Contacts
Pitch Spacing
0.8mm
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002