Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
400+ | €1.200 |
1200+ | €1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€480.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827928-1
Order Code3133802
Technical Datasheet
Connector SystemsBoard-to-Board
Battery Sizes Accepted-
Pitch Spacing3.2mm
Battery TerminalsSMD
Contact MaterialCopper Alloy
No. of Rows1Rows
No. of Contacts3Contacts
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
Product Range-
Technical Specifications
Connector Systems
Board-to-Board
Pitch Spacing
3.2mm
Contact Material
Copper Alloy
No. of Contacts
3Contacts
Contact Termination Type
Surface Mount Straight
SVHC
No SVHC (21-Jan-2025)
Battery Sizes Accepted
-
Battery Terminals
SMD
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001