Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.800 |
10+ | €26.080 |
25+ | €21.610 |
100+ | €19.370 |
250+ | €18.980 |
500+ | €18.600 |
Price for:Each
Minimum: 1
Multiple: 1
€29.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954640-1
Order Code1902744
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP67
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
The 1954640-1 is a 1-port black cable-mount circular sealed USB Plug Connector made of glass filled polyester housing with 0.76µm gold-plated brass contacts and nickel-plated shell. The circular sealed USB connector provides the popular high speed USB standard for outdoor factory-floor and harsh environment applications where regular USB connectors do not offer the required level of ruggedness. This circular sealed USB connector makes the popular USB interface available for use-cases with tough environmental requirements.
- Pre-made standard length cable assemblies
- Through-panel mating receptacles
- Solder tab contact termination
- 30VAC (rms) Voltage rating
- 480Mbits/s Data rate
- -40 to 85°C Operating temperature range
- IP67 Protection rating
Applications
Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
USB Connector Type
USB Type B
Gender
Plug
Connector Mounting
Cable Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
Product traceability