Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.000 |
| 10+ | €0.792 |
| 100+ | €0.642 |
| 500+ | €0.579 |
| 1000+ | €0.578 |
| 2500+ | €0.569 |
Product Information
Product Overview
The 1971567-2 is a 4-position 1-row right-angle Miniature Hermaphroditic Connector with tin-plated copper alloy contacts and a natural colour LCP housing. The low profile SMT miniature hermaphroditic board-to-board connector is designed to provide power between adjacent linear printed circuit boards. It is ideal for use in compact spaces with features designed for vacuum pick and place that make it suitable for high volume automated manufacturing. It features reduce assembly time, minimize inventory with connectors that mate and un-mate to themselves horizontally and vertically.
- Connect data and control signals with 4-position hermaphroditic version
- Automate production with flat top surface for vacuum pick and place assembly
- Supports reflow processing with high temperature material
- 3A Maximum current rating
- 300VAC Dielectric withstanding voltage
Applications
Lighting, LED Lighting, Commercial, Industrial
Technical Specifications
Miniature Series
Receptacle
Solder
Surface Mount
Copper
4Contacts
3mm
1Rows
Tin Plated Contacts
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate