Quantity | Price (ex VAT) |
---|---|
15000+ | €0.162 |
Product Information
Product Overview
The 1971743-1 is a 1-position right-angle Miniature Hermaphroditic Connector with tin-plated copper alloy contacts and a natural colour LCP housing. The low profile SMT miniature hermaphroditic board-to-board connector is designed to provide power between adjacent linear printed circuit boards. It is ideal for use in compact spaces with features designed for vacuum pick and place that make it suitable for high volume automated manufacturing. It features reduce assembly time, minimize inventory with connectors that mate and un-mate to themselves horizontally and vertically.
- Connect data and control signals with 4-position hermaphroditic version
- Automate production with flat top surface for vacuum pick and place assembly
- Supports reflow processing with high temperature material
- 3A Maximum current rating
Applications
Lighting, LED Lighting, Commercial, Industrial
Technical Specifications
Board-to-Board
-
Surface Mount Right Angle
Copper Alloy
No SVHC (15-Jan-2018)
-
1Contacts
1971567
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate