Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.390 |
10+ | €7.000 |
100+ | €6.130 |
250+ | €5.480 |
500+ | €5.160 |
1000+ | €4.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1981959-1
Order Code2452675
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1981959-1 is a 6-contact Push-push 2FF mini SIM Connector with surface mounting style PCB. It has copper alloy contact base and shell with liquid crystal polymer housing. It is widely used in a variety of mobile applications, including, billing, security and number storage purposes in mobile devices. The SIM card parameters are defined by ISO, ETSI and GSM standards.
- UL94V-0 Flammability
- 15VAC Voltage rating
- Connectors optimized for reliability
- Highly reliable connector technology helps customers reduce production line defect rates
- Very broad design freedom creates optimal possibilities
- Fully-automated processing leads to stable quality
- Global footprint means enhanced support for all regions
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability