Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115147R1600
Order Code3794247
Product RangeSNA
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.140 |
| 10+ | €10.070 |
| 25+ | €9.130 |
| 100+ | €8.480 |
| 250+ | €8.030 |
| 500+ | €7.610 |
Price for:Each
Minimum: 1
Multiple: 1
€11.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115147R1600
Order Code3794247
Product RangeSNA
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA70mm²
Wire Connection MethodStud
Rated Current192A
Rated Voltage1kV
No. of Levels1
Product RangeSNA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
-
Wire Connection Method
Stud
Rated Voltage
1kV
Product Range
SNA
Wire Size AWG Min
-
Conductor Area CSA
70mm²
Rated Current
192A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061