Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115661R2100
Order Code3794244
Product RangeSNA
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.850 |
10+ | €16.930 |
25+ | €15.150 |
100+ | €13.260 |
250+ | €12.420 |
500+ | €11.940 |
Price for:Each
Minimum: 1
Multiple: 1
€20.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115661R2100
Order Code3794244
Product RangeSNA
Technical Datasheet
No. of Positions4Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage400V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product RangeSNA
SVHCTo Be Advised
Technical Specifications
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
SNA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014