Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA199095R1300
Order Code3399480
Product RangeSNA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.010 |
10+ | €9.940 |
25+ | €9.550 |
100+ | €9.150 |
250+ | €8.640 |
500+ | €8.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA199095R1300
Order Code3399480
Product RangeSNA
Technical Datasheet
No. of Positions4Ways
Wire Size (AWG)22AWG to 10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage800V
Fuse Size Held6.3mm x 25mm, 6.3mm x 32mm
Product RangeSNA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Ways
Conductor Area CSA
10mm²
Rated Current
16A
Fuse Size Held
6.3mm x 25mm, 6.3mm x 32mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05493