Print Page
Image is for illustrative purposes only. Please refer to product description.
481 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €1.230 |
25+ | €1.160 |
50+ | €1.090 |
100+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0696
Order Code3215605
Technical Datasheet
Peak Wavelength-
Angle of Half Intensity-
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)-
Rise Time350ns
Fall Time tf350ns
Forward Current If(AV)-
Forward Voltage VF Max700mV
Operating Temperature Min-25°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
-
Diode Case Style
Radial Leaded
Rise Time
350ns
Forward Current If(AV)
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
350ns
Forward Voltage VF Max
700mV
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181