Quantity | Price (ex VAT) |
---|---|
10+ | €259.360 |
Product Information
Product Overview
20023435-57 is a 69XXN series high accuracy wireless transducer that eliminates hard wiring and provides remote monitoring via LoRaWAN™ wireless communication with simple device configuration through Bluetooth Low Energy connection. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The 69XXN is certified to IS Class I, Division 1 Groups A, B, C, D, T4, Class I Zone 0, AEx is IIC T4 Ga, Ex is IIC T4 Ga; Ta / process temperature range from -30°C to +75°C. The wetted material of the pressure port is made of 316L stainless steel and the transducer durability is excellent with no O-rings or organics exposed to the pressure media. Application includes oil well monitoring, pipeline monitoring, corrosive fluids and gas measurement systems, condition monitoring.
- Lightweight and small form factor, programmable thresholds for event detection
- Easy device configuration via TE SensorConnect smartphone application
- Programmable and customer configurable, 3X rated proof pressure range
- Absolute pressure port, explosive atmospheres installations certification
- 915MHz operating frequency (US region), 350bar pressure range, 1/4-19 BSPP port type
- 18-month typical battery life at 1 min Tx / measure intervals in temperatures from 0°C to 40°C
- Accuracy range from -0.25% to +0.25% (0 to 350bar, 25°C at 3.0V), 16bits resolution
- Weatherproof (IP66/IP67), BSP thread
- Total error band range from -1 to 1%Span (25°C at 3.0V)
- Wide operating temperature range from -30 to +75°C, dimension is 40.2 x 40.2 x 83.66mm
Technical Specifications
Absolute
LoRaWAN
Absolute
3.6V
1/4" - 19 BSPP
Connector
3.6V
Bluetooth, LoRaWAN
316L Stainless Steel
75°C
To Be Advised
BSPP
0bar
350bar
1/4"
35mA
-
Gas, Liquid
Digital
-30°C
69XXN Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate