Quantity | Price (ex VAT) |
---|---|
10+ | €246.870 |
Product Information
Product Overview
20026680-48 is a 65XXN series high accuracy wireless Bluetooth pressure transducer (with battery). It eliminates hard wiring and provides remote process monitoring via Bluetooth Low Energy (BLE) wireless communication. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The 65XXN is certified to IS Class I, Division 1 Groups A, B, C, D, T4, Class I Zone 0, AEx ia IIC T4 Ga, Ex ia IIC T4 Ga, Ta / process temp: -30°C to +75°C. The wetted material of the pressure port is made of 316L stainless steel and the transducer’s durability is excellent with no O-rings or organics exposed to the pressure media. The 65XXN is weatherproof and exceeds the latest heavy industrial CE requirements. Applications include oil well monitoring, pipeline monitoring, corrosive fluids and gas measurement systems, condition monitoring.
- Absolute pressure ref, BSP thread option, 35bar pressure range
- Ordinary installations certifications
- Light weight and small form factor
- Programmable thresholds for event detection
- Easy device configuration via TE SensorConnect smartphone application
- Explosive atmosphere certified, programmable and customer configurable
- Accuracy as high as ±0.1%FS, Bluetooth Low Energy 5.0
- Weatherproof (IP66/IP67)
- Wide operating temperature range from -30°C to 75°C
- Rugged construction can withstand 50g shock/8g vibration
Technical Specifications
Absolute
Bluetooth
Absolute
35bar
1/4"
Connector
3.6V
Bluetooth
316L Stainless Steel
75°C
To Be Advised
BSPP
0bar
3.6V
1/4" - 19 BSPP
35mA
-
Gas, Liquid
Digital
-30°C
65XXN Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate