Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No20031064-40
Order Code4629262
Product Range65XXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €252.400 |
Price for:Each
Minimum: 10
Multiple: 10
€2,524.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20031064-40
Order Code4629262
Product Range65XXN Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max2900psi
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min3V
Supply Voltage Max3.6V
Media TypeGas, Liquid
Output InterfaceBluetooth
Sensor Output TypeDigital
Housing MaterialPolyester (PET), Glass Fibre Reinforced
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range65XXN Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
3V
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
65XXN Series
Pressure Port Type
NPT Male
Operating Pressure Max
2900psi
Transducer Connection / Termination
-
Supply Voltage Max
3.6V
Output Interface
Bluetooth
Housing Material
Polyester (PET), Glass Fibre Reinforced
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability