Print Page
Image is for illustrative purposes only. Please refer to product description.
1.647 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.030 |
100+ | €1.720 |
250+ | €1.580 |
500+ | €1.430 |
1000+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2013978-2
Order Code1877699
Technical Datasheet
No. of Contacts19Contacts
GenderJack
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2013978-2 is a 19-position 1-port right angle HDMI type-C Receptacle Assembly with 0.1µm gold-plated contacts, tin over plated shell and surface-mount contact termination. The HDMI technology supports standard, enhanced or high-definition video, plus multi-channel audio on a single cable. Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction.
- Simple user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
Applications
Multimedia, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001061