Print Page
Image is for illustrative purposes only. Please refer to product description.
8.782 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.240 |
10+ | €5.100 |
100+ | €4.660 |
250+ | €3.860 |
500+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2032440-1
Order Code3399418
Technical Datasheet
Connector to Connector90° UMCC Plug to SMA Bulkhead Jack
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourWhite
Product Range-
Product Overview
- UMCC to STD SMA BHD jack cable assembly
- Cable diameter of 1.37mm
- Ultra low profile (2.5mm Type III maximum mated height)
- Easy snap on/off mating
- Excellent performance to 6 GHz
Technical Specifications
Connector to Connector
90° UMCC Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
1.37mm
Cable Length - Imperial
7.87"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901