Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2042274-2
Order Code3797851
Product RangeELCON Mini
Technical Datasheet
165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.150 |
3+ | €5.370 |
11+ | €4.590 |
30+ | €4.580 |
75+ | €4.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2042274-2
Order Code3797851
Product RangeELCON Mini
Technical Datasheet
No. of Contacts2Contacts
Product RangeELCON Mini
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing7.8mm
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
7.8mm
Contact Gender
Tab
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
ELCON Mini
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
Product traceability