Print Page
Image is for illustrative purposes only. Please refer to product description.
2.766 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.220 |
10+ | €2.190 |
100+ | €1.900 |
250+ | €1.780 |
500+ | €1.660 |
1000+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-5
Order Code1761509
Technical Datasheet
Connector Type AMini CT 6 Position Socket
Connector to ConnectorMini CT Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial6.25"
Cable Length - Metric158.8mm
Jacket ColourYellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2058943-5 is a 6-inch Cable Assembly mini CT 6-position socket to free end, yellow jacket. It has tin-plated copper alloy socket contact and crimp termination method. It provides a means to bring power to LED aluminium clad and FR4 boards from the underside of the PC board.
- Low profile design
- Rounded corners to minimize shadowing
- Flat top surface allows for vacuum pick up
- High temperature material for reflow processing
Applications
Lighting
Technical Specifications
Connector Type A
Mini CT 6 Position Socket
Connector Type B
Free End
Cable Length - Metric
158.8mm
Product Range
-
Connector to Connector
Mini CT Receptacle to Free End
Cable Length - Imperial
6.25"
Jacket Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313