Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.880 |
10+ | €12.730 |
25+ | €11.790 |
100+ | €10.530 |
250+ | €9.650 |
Product Information
Product Overview
EP-SMA 27GHz RF connectors provide low insertion loss, industry leading voltage standing wave ratio (VSWR) and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices and radar in test and measurement, AD&M and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customer’s applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance. Target markets include wireless, test & measurement, aerospace and defence.
- Industry leading SMA performance
- VSWR and insertion loss performance is superior to previous-generations of SMA-6GHz/12GHz/18GHz
- Economic upgrade solution
- 500 mating cycles per EIA-364-9
- No discontinuities of 0.1microsecond or longer duration vibration per IEC 61169-1
- Operating frequency of 27GHz, nominal impedance of 50 ohm
- 0.1*SQRT(f) dB insertion loss
Technical Specifications
SMA Coaxial
Solder
0.086" Semi Rigid
Gold Plated Contacts
Cable Mount
To Be Advised
Straight Jack
50ohm
Beryllium Copper
27GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate