Print Page
Image is for illustrative purposes only. Please refer to product description.
1.926 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.470 |
100+ | €1.280 |
250+ | €1.160 |
500+ | €1.140 |
1000+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208211-1
Order Code1863615
Accessory TypeMounting Screw
For Use WithMetrimate Pin and Socket Connectors
Thread Size - MetricM4 x 0.7
Thread Size - Imperial-
Screw Head Height-
Screw Length24.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 208211-1 is a Mounting Screw for use with Metrimate pin and socket connectors. It is made of stainless steel.
- M4 x 0.7-6G Thread
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Mounting Screw
Thread Size - Metric
M4 x 0.7
Screw Head Height
-
Product Range
-
For Use With
Metrimate Pin and Socket Connectors
Thread Size - Imperial
-
Screw Length
24.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004327
Product traceability