Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102317-1
Order Code4534558
Product RangeFortis Zd Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €78.670 | 
| 5+ | €73.860 | 
| 10+ | €69.040 | 
| 25+ | €69.030 | 
| 50+ | €53.940 | 
| 100+ | €52.860 | 
Price for:Each
Minimum: 1
Multiple: 1
€78.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102317-1
Order Code4534558
Product RangeFortis Zd Series
Technical Datasheet
Product RangeFortis Zd Series
No. of Contacts90Contacts
Pitch Spacing1.9mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.4mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Fortis Zd Series
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
1.4mm
Contact Plating
Gold Plated Contacts
No. of Contacts
90Contacts
Gender
Header
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001