Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2106135-4.
Order Code1781829
Product RangeSlimSeal Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €2.310 |
Price for:Each
Minimum: 3000
Multiple: 3000
€6,930.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2106135-4.
Order Code1781829
Product RangeSlimSeal Series
Technical Datasheet
Product RangeSlimSeal Series
No. of Contacts4Contacts
Pitch Spacing3.5mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact Material-
Technical Specifications
Product Range
SlimSeal Series
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
-
No. of Contacts
4Contacts
Pitch Spacing
3.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002057