Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.330 |
Price for:Each
Minimum: 1
Multiple: 1
€15.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108847-1.
Order Code3817585
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain2.7dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.61GHz
Gain
2.7dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020956