Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108965-3
Order Code4070593
Product Range2108965-X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.420 |
Price for:Each
Minimum: 2500
Multiple: 2500
€3,550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108965-3
Order Code4070593
Product Range2108965-X Series
Technical Datasheet
Antenna TypeFPC
Frequency Min3.1GHz
Frequency Max5GHz
Antenna MountingAdhesive
Gain3.7dB
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range2108965-X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
FPC
Frequency Max
5GHz
Gain
3.7dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.1GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
2108965-X Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability