Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €3.570 |
| 1200+ | €3.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€1,428.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110819-1
Order Code3807698
Connector TypeQSFP+
No. of Contacts38Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
QSFP+
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
38Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability