Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €42.830 |
5+ | €39.880 |
10+ | €36.920 |
25+ | €36.180 |
50+ | €35.440 |
100+ | €34.700 |
Product Information
Product Overview
TE Connectivity’s latest Industrial IP20 RJ45 Cat6a plug is based on “common core” technology and it can be terminated tool-less with Cat6a cables in the field. This solution includes an automatic wire cutoff function, which, upon closing the core housing, the excess wire is cut off at the same time the wires are connected to the plug contacts. It can handle 10 Gbps bit rates, supporting bandwidths of up to 500 MHz.
- Broad range of wires (AWG 26 to AWG 22, solid and stranded) can be terminated without the use of tools
- Supported wire insulation diameters of 0.88 - 1.5mm
- Range of cable diameters supported 5.8 - 8.2 mm
- Operating Temperature: -40 to +85 °C
- Supports 750 mating cycles minimum
- Housing: Thermoplastic (UL94 V0)
- Housing latch: Stainless Steel
Applications
Industrial, Telecommunications, Communications & Networking, Consumer Electronics
Technical Specifications
RJ45 Wired Plug
8P8C
IP20
Cable Mount
Vertical
Without Magnetics
Without Light Pipe
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
1 x 1 (Port)
Cat6a
Gold Plated Contacts
Copper Alloy
Shielded
Without LED
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate