Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132781-4
Order Code2848025
Product RangeEconomy Power II
Technical Datasheet
9.242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.231 |
100+ | €0.174 |
500+ | €0.154 |
1000+ | €0.146 |
2500+ | €0.141 |
5000+ | €0.135 |
Price for:Each
Minimum: 10
Multiple: 10
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132781-4
Order Code2848025
Product RangeEconomy Power II
Technical Datasheet
Product RangeEconomy Power II
No. of Positions4Ways
Pitch Spacing3.96mm
For Use WithCrimp Contacts
Product Overview
2132781-4 is a Economy Power II series, 4 position, single row, 3.96mm pitch housing used for power circuit applications.
- 600VAC operating voltage
- Natural nylon housing, UL94V-0 flame retardant
- With locking latch
- Operating temperature range from -55 to 105 °C
Technical Specifications
Product Range
Economy Power II
No. of Positions
4Ways
For Use With
Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001131