Print Page
Image is for illustrative purposes only. Please refer to product description.
1.100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 550+ | €2.500 |
| 1650+ | €2.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
€1,375.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170088-1
Order Code2917984
Technical Datasheet
Connector TypezSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
zSFP+
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2170088-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001192
Product traceability