Print Page
Image is for illustrative purposes only. Please refer to product description.
5.800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1450+ | €1.250 |
| 4350+ | €1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 1450
Multiple: 1450
€1,812.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2174803-2
Order Code2778384
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
Connector TypeMicro SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ultra low profile push-push type SIM card connector
- Dual slanted contact provide strong mating force and avoid contact jam
- Card detect switch is available
Technical Specifications
Memory / Card Type
Micro SIM
Connector Type
Micro SIM
Contact Material
Copper Alloy
Product Range
-
Insert & Eject Mechanism
Push-Push
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385
Product traceability