Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €1.090 |
Price for:Each
Minimum: 10000
Multiple: 10000
€10,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195760-1
Order Code3105692
Technical Datasheet
Antenna TypePCB
Frequency Min5.15GHz
Frequency Max5.875GHz
Antenna MountingAdhesive
Gain3dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
5.875GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability