Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €3.060 |
Price for:Each
Minimum: 10000
Multiple: 10000
€30,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195772-1
Order Code3794208
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain5dB
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
2.5GHz
Gain
5dB
Input Power
10W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability