Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.800 |
| 10+ | €1.410 |
| 100+ | €1.140 |
| 250+ | €1.080 |
| 500+ | €1.020 |
| 1000+ | €0.879 |
Product Information
Product Overview
2199230-4 is a M.2 (NGFF) connector. The M.2 (next generation form factor) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume. It supports multiple function add-in cards / modules including: Wi-Fi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, Wireless Gigabit Alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3. The new smaller form factor is suitable for applications in new thin platforms. Applications includes notebooks, ultrabooks and desktops, tablets, servers, portable gaming devices, devices that require SSDs, portable mobile devices.
- Wide product offering to meet customers’ design needs
- Save more than 20% PCB real estate compared to PCIe Mini Card
- Reduces connector height by 15%
- 50VAC operating voltage, 0.5A contact current rating (max)
- High temperature thermoplastic housing material
- Operating temperature range from -40 to 80°C
- 8.7mm width, 4.2mm height, 21.9mm length
- 0.5mm centreline (pitch)
Technical Specifications
Dual Side
67 Contacts
Right Angle
Copper Alloy
Thermoplastic Body
No SVHC (21-Jan-2025)
-
Surface Mount
Solder
15µ" Gold Plated Contacts
M.2 (NGFF)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate