Need more?
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.0667 |
24000+ | €0.0658 |
Product Information
Product Overview
2199248-6 is a low force scalable spring finger. It can be used in all types of small printed circuit board applications across all industries. A spring finger is a single contact, surface mountable internal connector with multiple functions on a PCB. Spring fingers can be used for antenna feeds, low voltage electrical connections and grounding or shielding. This is beneficial in preventing EMI noise and static caused by speakers, motors, microphones or any other type of connector that can cause vibration within an application. It continues to expand its spring finger portfolio offering a broad range of styles, heights, and materials to meet all customers’ needs. Application includes mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, GPS devices.
- Used for grounding between a device and PCB
- Provides a cost effective solution for antenna feeds in all types of devices
- Used as a connection for simple stacking applications between primary and secondary PCBs
- Requires limited space on a PCB
- Accommodates soldering and pick and place using standard equipment
- Prevents EMI noise and static, provides a highly reliable connection
- Provides an easy and inexpensive method for connecting multiple PCBs
- Allows for versatility in PCB layout, provides flexible, quick-turn design-ins
- Standard box and C type connectors both have simple geometry for easy application
- Gold contact finish, 1.6mm uncompressed height, 2mm width, 2.0A current capacity
Technical Specifications
Shield Finger Type A
-
Mobile Phones / Smart Phones
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate