Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.530 |
3000+ | €1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,530.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2201778-1
Order Code2345279
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
Connector TypeMicro SD
No. of Contacts-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2201778-1 is a 8-position 1-row push pull Micro SD Secure Digital Card Connector with 0.762µm gold-plated copper alloy contacts and black thermoplastic housing. It has right angle mounting angle and surface-mount PCB mounting style.
- Push-on push-off operating function
- Inline lead configuration
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Copper
Product Range
-
Insert & Eject Mechanism
Push-Push
No. of Contacts
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
Product traceability