Print Page
Image is for illustrative purposes only. Please refer to product description.
938 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.600 |
| 10+ | €2.030 |
| 100+ | €1.660 |
| 250+ | €1.520 |
| 500+ | €1.470 |
| 1000+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205060-2
Order Code2517934
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
Connector Type AMicro-Match Plug
Connector Type BMicro-Match Plug
No. of Positions4Ways
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch1.27mm
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Imperial
5.91"
Connector Pitch
1.27mm
Cable Assembly Type
-
Connector Type A
Micro-Match Plug
No. of Positions
4Ways
Cable Length - Metric
150mm
Product Range
-
Cable Pitch
1.27mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361