Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213130-2
Order Code2778124
Product RangeLUMAWISE Z50
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €2.940 |
25+ | €2.580 |
50+ | €2.380 |
100+ | €2.170 |
500+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213130-2
Order Code2778124
Product RangeLUMAWISE Z50
Technical Datasheet
For Use WithSharp Mega Zenigata LED Array Families
External Diameter50mm
External Length-
Holder Type-
Product RangeLUMAWISE Z50
SVHCTo Be Advised
Product Overview
- Type Z50 LUMAWISE circular LED holder with optic attachment for Philips Lumileds LUXEON® COB LEDs
- Poke-in wire connection eliminates time consuming soldering to the LED
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 300VDC rating
- Enables compliancy to Zhaga book 3 standard
- 50mm diameter by 6mm high
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
For Use With
Sharp Mega Zenigata LED Array Families
External Length
-
Product Range
LUMAWISE Z50
External Diameter
50mm
Holder Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability