Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213407-2
Order Code2832494
Product RangeLUMAWISE Z50
Technical Datasheet
1.107 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.860 |
| 10+ | €2.500 |
| 25+ | €2.130 |
| 50+ | €2.120 |
| 100+ | €2.110 |
| 500+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213407-2
Order Code2832494
Product RangeLUMAWISE Z50
Technical Datasheet
For Use WithCree CXA25xx Series Arrays
External Diameter50mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Z50
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Type Z50 LUMAWISE circular LED holder with optic attachment for CREE CXA arrays
- Poke-in wire connection eliminates time consuming soldering to the LED
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 300VDC rating
- Enables compliancy to Zhaga book 3 standard
- 50mm diameter by 6mm high
Technical Specifications
For Use With
Cree CXA25xx Series Arrays
External Length
-
Product Range
LUMAWISE Z50
External Diameter
50mm
Holder Type
Holder
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515