Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.340 |
10+ | €1.750 |
100+ | €1.740 |
250+ | €1.730 |
500+ | €1.720 |
1000+ | €1.330 |
Product Information
Product Overview
The 2213600-6 from TE Connectivity is a CoolSplice connector for large wire. CoolSplice connector allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.
- Wire size range from 14/16AWG to 16/18AWG
- Dielectric withstanding voltage is 3400VAC
- CoolSplice operating temperature between -40°C and 105°C
- IP20 rating
- Tin plated, copper alloy insulation displacement contacts
- UL 486C, IEC 60998-2-3 approvals
Applications
Industrial, Lighting, Maintenance & Repair, Security
Technical Specifications
CoolSplice
16AWG
2.5mm²
Transparent
Phosphor Bronze
IDC / IDT
14AWG
Wire Splice
PC (Polycarbonate)
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Docs (2)
Alternatives for 2213600-6
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate