Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213678-4
Order Code2985315
Product RangeLumawise Z35
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2100+ | €1.070 |
Price for:Each
Minimum: 2100
Multiple: 2100
€2,247.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213678-4
Order Code2985315
Product RangeLumawise Z35
Technical Datasheet
For Use WithEverlight, Lumileds, NICHIA, Sharp LEDs
External Diameter35mm
External Length-
Holder TypeHolder
Product RangeLumawise Z35
SVHCNo SVHC (21-Jan-2025)
Product Overview
- LUMAWISE Z35 mini LED holder
- Plastic housing
- Higher level of integration via a solderless connection to chip-on-board (COB) LED
- 3A, 60VDC rating
- Achieve quick and easy LED assembly through tape-in LED retention
- Ease termination with integrated poke-in wire termination
- Counter sunk screw
- 12mm x 15mm LED board size
Technical Specifications
For Use With
Everlight, Lumileds, NICHIA, Sharp LEDs
External Length
-
Product Range
Lumawise Z35
External Diameter
35mm
Holder Type
Holder
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005721
Product traceability