Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226454-1
Order Code3393913
Also Known AsPIN INSERT, 16-02 CABLE APPLIED
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.25 |
| 5+ | €43.62 |
| 10+ | €41.98 |
| 25+ | €41.67 |
| 50+ | €40.84 |
| 100+ | €40.00 |
Price for:Each
Minimum: 1
Multiple: 1
€45.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226454-1
Order Code3393913
Also Known AsPIN INSERT, 16-02 CABLE APPLIED
Technical Datasheet
Product Range-
No. of Positions16Ways
No. of Rows-
Insert TypePower
Rectangular Shell Size-
For Use WithStandard Rectangular Power Housing Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Rows
-
Insert Type
Power
For Use With
Standard Rectangular Power Housing Connectors
No. of Positions
16Ways
Gender
Plug
Rectangular Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability